Low

TEXAS INSTRUMENTS  TPS793475DBVR  Fixed LDO Voltage Regulator, 2.7V to 5.5V, 77mV Dropout, 4.75Vout, 200mAout, SOT-23-5

TEXAS INSTRUMENTS TPS793475DBVR
Technical Data Sheet (10.20KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
4.75V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
200mA
Dropout Voltage Vdo:
77mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
4.75V 200mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000056

Alternatives

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 77mV Dropout, 4.75Vout, 200mAout, SOT-23-5

TEXAS INSTRUMENTS

1,180 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php44.20 10+ Php37.10 100+ Php23.90 1000+ Php19.20 more…

Buy

Associated Products