Low

TEXAS INSTRUMENTS  TPS78230DDCT  Fixed LDO Voltage Regulator, 2.2V to 5.5V, 130mV Dropout, 3Vout, 150mAout, TSOT-23-5

TEXAS INSTRUMENTS TPS78230DDCT
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.2V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
130mV
LDO Regulator Case Style:
TSOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
3V 150mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.05

Alternatives

LDO VOLTAGE REGULATOR, FIXED, 3V, 150mA, TSOT-23-5

TEXAS INSTRUMENTS

1,580 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php52.50 10+ Php47.10 25+ Php43.30 50+ Php38.60 more…

Buy

Fixed LDO Voltage Regulator, 2.2V to 5.5V, 130mV Dropout, 3Vout, 150mAout, TSOT-23-5

TEXAS INSTRUMENTS

169 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php53.30 10+ Php47.90 25+ Php44.60 50+ Php39.80 more…

Buy