Low

TEXAS INSTRUMENTS  TPS76912DBVT  Fixed LDO Voltage Regulator, 2.7V to 10V, 71mV Dropout, 1.2Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS TPS76912DBVT
Technical Data Sheet (11.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Input Voltage Max:
10V
Fixed Output Voltage Nom.:
1.2V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
100mA
Dropout Voltage Vdo:
71mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
1.2V 100mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.1

Alternatives

Fixed LDO Voltage Regulator, 2.7V to 10V, 71mV Dropout, 1.2Vout, 100mAout, SOT-23-5

TEXAS INSTRUMENTS

79 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php61.70 10+ Php52.50 100+ Php40.30 250+ Php40.30 more…

Buy

LDO VOLTAGE REGULATOR, 1.2V, 0.1A, 5-SOT-23

TEXAS INSTRUMENTS

733 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php53.30 10+ Php45.80 100+ Php35.10 500+ Php31.10 more…

Buy

Associated Products