Low

TEXAS INSTRUMENTS  TPS76333DBVT  Fixed LDO Voltage Regulator, 2.7V to 10V, 300mV Dropout, 3.3Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS TPS76333DBVT
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Input Voltage Max:
10V
Fixed Output Voltage Nom.:
3.3V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
150mA
Dropout Voltage Vdo:
300mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
3.3V 150mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000227

Alternatives

LDO VOLTAGE REGULATOR, 3.3V, 150mA, 5-SOT-23

TEXAS INSTRUMENTS

1,705 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php57.10 10+ Php47.50 100+ Php30.60 1000+ Php24.50 more…

Buy

LDO VOLTAGE REGULATOR, 3.3V, 150mA, 5-SOT-23, FULL REEL

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php50.00 24000+ Php43.30 45000+ Php33.80

Buy

Fixed LDO Voltage Regulator, 2.7V to 10V, 300mV Dropout, 3.3Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
1,000 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php57.10 10+ Php49.20 100+ Php37.60 250+ Php37.60 more…

Buy

Associated Products