Low

TEXAS INSTRUMENTS  TPS76201DBVT  LDO Voltage Regulator, Adjustable, 2.7V to 10V in, 100mV drop, 700mV to 5.5V/0.1A out, SOT-23-5

TEXAS INSTRUMENTS TPS76201DBVT
Manufacturer Part No:
TPS76201DBVT
Order Code:
2437800
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
2.7V
Input Voltage Max:
10V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
700mV
Adjustable Output Voltage Max:
5.5V
Output Current:
100mA
Dropout Voltage Vdo:
100mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00325

Alternatives

Associated Products