Low

TEXAS INSTRUMENTS  TPS75003RHLT  POWER DSP, FPGA, SMD, 75003, QFN20, REEL

TEXAS INSTRUMENTS TPS75003RHLT
TEXAS INSTRUMENTS TPS75003RHLT
TEXAS INSTRUMENTS TPS75003RHLT
Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS TPS75003RHLT
TEXAS INSTRUMENTS TPS75003RHLT
TEXAS INSTRUMENTS TPS75003RHLT

Product Information

Supply Voltage:
6.5V
No. of Step-Down DC - DC Converters:
2
No. of LDO Regulators:
1
No. of Regulated Outputs:
3
Digital IC Case:
VQFN
No. of Pins:
20Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0045

Alternatives

POWER MANAGEMENT, QFN-20, FULL REEL

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ Php291.90

Buy

POWER DSP, FPGA, SMD, 75003, QFN20

TEXAS INSTRUMENTS

255 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php367.70 10+ Php330.60 25+ Php308.20 50+ Php291.50 more…

Buy

Similar Products