Low

TEXAS INSTRUMENTS  TPS73601DRBT  LDO Voltage Regulator, Adjustable, 1.7V to 5.5V in, 75mV drop, 1.2V to 5.5V/0.4A out, SON-8

TEXAS INSTRUMENTS TPS73601DRBT
Manufacturer Part No:
TPS73601DRBT
Order Code:
2437781
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
1.7V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
1.2V
Adjustable Output Voltage Max:
5.5V
Output Current:
400mA
Dropout Voltage Vdo:
75mV
LDO Regulator Case Style:
SON
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
3

Alternatives

LDO Voltage Regulator, Adjustable, 1.7V to 5.5V in, 75mV drop, 1.2V to 5.5V/0.4A out, SON-8

TEXAS INSTRUMENTS

Cut Tape
443 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php169.90 10+ Php152.40 25+ Php140.80 50+ Php137.00 more…

Buy