Low

TPS73225DBVT - 

Fixed LDO Voltage Regulator, 1.7V to 5.5V, 40mV Dropout, 2.5Vout, 250mAout, SOT-23-5

TPS73225DBVT - Fixed LDO Voltage Regulator, 1.7V to 5.5V, 40mV Dropout, 2.5Vout, 250mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS73225DBVT
Order Code:
2437775
Product Range
2.5V 250mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS73225DBVT is a 2.5V fixed output low-dropout (LDO) Linear Regulator uses an NMOS pass element in a voltage-follower configuration. This topology is stable using output capacitors with low equivalent series resistance (ESR) and even allows operation without a capacitor. The device also provides high reverse blockage (low reverse current) and ground pin current that is nearly constant over all values of output current. The device uses an advanced BiCMOS process to yield high precision while delivering very low-dropout (LDO) voltages and low ground pin current. Current consumption, when not enabled, is less than 1µA. The extremely low output noise is ideal for powering VCOs. This device is protected by thermal shutdown and foldback current limit.
  • Stable with no output capacitor or any value or type of capacitor
  • 40mV at 250mA Ultralow dropout voltage
  • Excellent load transient response - with or without optional output capacitor
  • NMOS topology provides low reverse leakage current
  • 30µVrms Low noise (10kHz to 100kHz)
  • 0.5% Initial accuracy
  • 1% Overall accuracy (line, load and temperature)
  • <1µA Quiescent current (IQ) in shutdown mode
  • Thermal shutdown and specified minimum and maximum current limit protection
  • Green product and no Sb/Br

Applications

Portable Devices, Power Management, Industrial

Product Information

:
Fixed
:
1.7V
:
5.5V
:
2.5V
:
-
:
-
:
250mA
:
40mV
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
Tape & Reel
:
2.5V 250mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Reel

750 In stock

750 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
Php65.90 Php 65.90
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + Php65.90
1250 + Php51.20
2500 + Php48.60
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.