Low

TEXAS INSTRUMENTS  TPS73025DBVT  Fixed LDO Voltage Regulator, 2.7V to 5.5V, 120mV Dropout, 2.5Vout, 200mAout, SOT-23-5

TEXAS INSTRUMENTS TPS73025DBVT
Technical Data Sheet (11.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
2.5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
200mA
Dropout Voltage Vdo:
120mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
2.5V 200mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00825

Alternatives

LDO VOLTAGE REGULATOR, 2.5V, 0.2A, 5-SOT-23

TEXAS INSTRUMENTS

199 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php41.60 10+ Php34.90 100+ Php22.60 1000+ Php18.10 more…

Buy

LDO VOLTAGE REGULATOR, 2.5V, 0.2A, 5-SOT-23, FULL REEL

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ Php36.80 24000+ Php31.80 45000+ Php24.90

Buy

Fixed LDO Voltage Regulator, 2.7V to 5.5V, 120mV Dropout, 2.5Vout, 200mAout, SOT-23-5

TEXAS INSTRUMENTS

346 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php48.30 10+ Php40.30 100+ Php26.00 250+ Php26.00 more…

Buy