Low

TEXAS INSTRUMENTS  TPS72325DBVT  Fixed LDO Voltage Regulator, -10V to -2.7V, 280mV Dropout, -2.5Vout, 200mAout, SOT-23-5

TEXAS INSTRUMENTS TPS72325DBVT
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
-10V
Input Voltage Max:
-2.7V
Fixed Output Voltage Nom.:
-2.5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
200mA
Dropout Voltage Vdo:
280mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-2.5V 200mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000254

Alternatives

Fixed LDO Voltage Regulator, -10V to -2.7V, 280mV Dropout, -2.5Vout, 200mAout, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
1,440 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php190.70 10+ Php170.80 25+ Php159.50 50+ Php151.20 more…

Buy

LDO Voltage Regulator - Fixed, -10V to -2.7V input, -2.5Vnom/200 mA out, SOT-23-5

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ Php215.70 6000+ Php186.20 9000+ Php145.80

Buy