Low

TPS71730DCKT - 

Fixed LDO Voltage Regulator, 2.5V to 6.5V, 170mV Dropout, 3Vout, 150mAout, SC-70-5

TPS71730DCKT - Fixed LDO Voltage Regulator, 2.5V to 6.5V, 170mV Dropout, 3Vout, 150mAout, SC-70-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS71730DCKT
Order Code:
2437755
Product Range
3V 150mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS71730DCKT is a 3V fixed output low-dropout (LDO) low-power Linear Regulator offers very high power-supply rejection (PSRR) while maintaining very low 45µA ground current. The device uses an advanced BiCMOS process and a PMOS pass device to achieve fast start-up, very low noise, excellent transient response and excellent PSRR performance. The device is stable with a 1µF ceramic output capacitor and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 3% over all load, line, process and temperature variations.
  • 70dB at 1kHz, 67dB at 100kHz and 45dB at 1MHz ultra-high PSRR
  • Excellent load and line transient response
  • 30µVrms Low noise (100Hz to 100kHz)
  • Green product and no Sb/Br

Applications

Consumer Electronics, Sensing & Instrumentation, Wireless, Communications & Networking, Power Management, Imaging, Video & Vision

Product Information

:
Fixed
:
2.5V
:
6.5V
:
3V
:
-
:
-
:
150mA
:
170mV
:
SC-70
:
5Pins
:
-40°C
:
125°C
:
Tape & Reel
:
3V 150mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

Packaging type Reel

250 In stock

250 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
Php53.90 Php 53.90
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + Php53.90
500 + Php48.10
750 + Php42.10
1250 + Php37.00
2500 + Php36.30
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.