Low

TEXAS INSTRUMENTS  TPS71525DCKR  Fixed LDO Voltage Regulator, 3V to 24V, 415mV Dropout, 2.5Vout, 50mAout, SC-70-5

TEXAS INSTRUMENTS TPS71525DCKR
Technical Data Sheet (10.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
3V
Input Voltage Max:
24V
Fixed Output Voltage Nom.:
2.5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
50mA
Dropout Voltage Vdo:
415mV
LDO Regulator Case Style:
SC-70
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
2.5V 50mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
6

Alternatives

Fixed LDO Voltage Regulator, 3V to 24V, 415mV Dropout, 2.5Vout, 50mAout, SC-70-5

TEXAS INSTRUMENTS

3,941 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php53.30 10+ Php45.80 100+ Php35.10 500+ Php31.10 more…

Buy