Low

TEXAS INSTRUMENTS  TPS71202DRCT  IC, LDO REG DUAL ADJ/ADJ 10-SON, REEL

TEXAS INSTRUMENTS TPS71202DRCT
Manufacturer Part No:
TPS71202DRCT
Order Code:
2437741
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Max:
5.5V
Input Voltage Min:
2.7V
No. of Outputs:
2 Output
Regulator Output Type:
Adjustable
LDO Regulator Case Style:
SON
No. of Pins:
10Pins
Output Current - Output 1:
250mA
Output Current - Output 2:
250mA
Output Voltage - Output 1:
5.5V
Output Voltage - Output 2:
5.5V
Dropout Voltage Vdo:
125mV
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.1

Alternatives

IC, LDO REG DUAL ADJ/ADJ 10-SON

TEXAS INSTRUMENTS

267 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php161.20 10+ Php144.50 25+ Php133.70 50+ Php129.90 more…

Buy