Low

TEXAS INSTRUMENTS  TPS70151PWPG4  V REG, LDO DUAL-O/P, SMD, HTSSOP20

TEXAS INSTRUMENTS TPS70151PWPG4
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Max:
6V
Input Voltage Min:
2.7V
No. of Outputs:
2 Output
Regulator Output Type:
Fixed
LDO Regulator Case Style:
HTSSOP
No. of Pins:
20Pins
Output Current - Output 1:
500mA
Output Current - Output 2:
250mA
Output Voltage - Output 1:
3.3V
Output Voltage - Output 2:
1.8V
Dropout Voltage Vdo:
170mV
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000253

Associated Products