Low

TEXAS INSTRUMENTS  TPS65131RGET  Boost, Inverting Switching Regulator, Fixed, 2.7V-5.5V In, 0 And 800mA Out, VQFN-24

TEXAS INSTRUMENTS TPS65131RGET
Manufacturer Part No:
TPS65131RGET
Order Code:
2437737
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Boost, Inverting
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
DC / DC Converter IC Case:
VQFN
No. of Pins:
24Pins
Output Current:
800mA
Output Voltage Nom.:
Switching Frequency:
1.5MHz
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.1

Associated Products

Similar Products