Low

TEXAS INSTRUMENTS  TPS64203DBVT  DC/DC Controller, 1.8V to 6.5V, 1 Output, Buck, 800kHz, SOT-23-6

TEXAS INSTRUMENTS TPS64203DBVT
Technical Data Sheet (10.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
1.8V
Supply Voltage Max:
6.5V
No. of Outputs:
1 Output
Duty Cycle (%):
100%
Controller IC Case Style:
SOT-23
No. of Pins:
6Pins
Switching Frequency:
800kHz
Topology:
Buck (Step Down)
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000013

Associated Products