Low

TPS63031DSKT - 

Buck-Boost Switching Regulator, Fixed, 1.8V-5.5V In, 3.3V And 1A Out, SON-10

TPS63031DSKT - Buck-Boost Switching Regulator, Fixed, 1.8V-5.5V In, 3.3V And 1A Out, SON-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS63031DSKT
Order Code:
2437733
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS63031DSKT is a High Efficient Single Inductor Buck-boost Converter with 1A switches that provide a power supply solution for products powered by either a two-cell or three-cell alkaline, NiCd or NiMH battery or one-cell Li-ion or Li-polymer battery. The buck-boost converter is based on a fixed frequency, pulse width modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters power-save mode to maintain high efficiency over a wide load current range. The power-save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The maximum average current in the switches is limited to a typical value of 1000mA. The output voltage is programmable using an external resistor divider or is fixed internally on the chip. The converter can be disabled to minimize battery drain. During shutdown, the load is disconnected from the battery.
  • Up to 96% efficiency
  • 800mA Output current at 3.3V in step down mode (VIN = 3.6 to 5.5V)
  • Up to 500mA output current at 3.3V in boost mode (VIN >2.4V)
  • Automatic transition between step down and boost mode
  • Less than 50µA device quiescent current
  • Power save mode for improved efficiency at low output power
  • Forced fixed frequency operation and synchronization possible
  • Load disconnect during shutdown
  • Over-temperature protection
  • Green product and no Sb/Br

Applications

Power Management, Portable Devices, Audio, Communications & Networking, Medical, LED Lighting

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Buck-Boost
:
1.8V
:
5.5V
:
SON
:
10Pins
:
1A
:
3.3V
:
2.6MHz
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1,474 in stock

Each (Supplied on Cut Tape)

1+ Php146.50 10+ Php125.20 100+ Php99.80 250+ Php99.80 500+ Php87.80 1000+ Php72.60 2500+ Php67.70 5000+ Php64.60 10000+ Php62.40 More Less

3,000 in stock

Each (Supplied on Full Reel)

3000+ Php167.00 6000+ Php144.30 9000+ Php113.10

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :1689433 Check stock

250 In stock

250 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times

750 will be available for despatch on 07 11, 18

1,000 will be available for despatch on 08 15, 18

More stock available week commencing 10/8/18
Php122.00 Php 122.00
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + Php122.00
750 + Php106.90
1250 + Php76.60
Also available on  Cut Tape: 1689433

1,474  In stock

 
Check stock location (important)

292 available for same day despatch

1,182 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times

1,000 will be available for despatch on 07 21, 18

1,750 will be available for despatch on 08 26, 18

More stock available week commencing 10/8/18
Quantity List Price
1 + Php146.50
10 + Php125.20
100 + Php99.80
250 + Php99.80
500 + Php87.80
1000 + Php72.60
2500 + Php67.70
5000 + Php64.60
10000 + Php62.40
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Cut Tape 1689433) x 99.8 = Php24,950.00
Total Price: Php24,950.00
250 (Reel 2437733) x 122 = Php30,500.00
Total Price: Php30,500.00
Choose your packaging preference
1689433
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.