Low

TPS63002DRCT - 

Buck-Boost Switching Regulator, Fixed, 1.8V-5.5V In, 5V And 1.2A Out, SON-10

TPS63002DRCT - Buck-Boost Switching Regulator, Fixed, 1.8V-5.5V In, 5V And 1.2A Out, SON-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS63002DRCT
Order Code:
2437730
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS63002DRCT is a Buck-boost Converter provides a power supply solution for products powered by either a two-cell or three-cell alkaline, NiCd or NiMH battery or one-cell li-ion or li-polymer battery. Output currents can go as high as 1200mA while using a single-cell li-ion or li-polymer battery and discharge it down to 2.5V or lower. The buck-boost converter is based on a fixed frequency, pulse width modulation (PWM) controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters power-save mode to maintain high efficiency over a wide load current range. The power-save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The maximum average current in the switches is limited to a typical value of 1800 mA. The output voltage is programmable using an external resistor divider or is fixed internally on the chip. The converter can be disabled to minimize battery drain.
  • Automatic transition between step-down and boost mode
  • Power-save mode for improved efficiency at low output power
  • Forced fixed frequency operation and synchronization possible
  • Load disconnect during shutdown
  • Overtemperature protection
  • <50µA Device quiescent current
  • Green product and no Sb/Br

Applications

Portable Devices, Power Management, Audio, Medical, Communications & Networking

Product Information

:
Buck-Boost
:
1.8V
:
5.5V
:
SON
:
10Pins
:
1.2A
:
5V
:
1.5MHz
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

Packaging type Reel

749 In stock

749 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
Php151.00 Php 151.00
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + Php151.00
500 + Php136.30
750 + Php122.50
1250 + Php118.50
2500 + Php116.70
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.