Low

TEXAS INSTRUMENTS  TPS62730DRYT  Synchronous Buck Step Down,Switching Regulator, Fixed, 1.9V-3.9V In, 2.1V And 0.1A Out, 3 MHz, SON-6

TEXAS INSTRUMENTS TPS62730DRYT
Manufacturer Part No:
TPS62730DRYT
Order Code:
2437726
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
1.9V
Input Voltage Max:
3.9V
DC / DC Converter IC Case:
SON
No. of Pins:
6Pins
Output Current:
100mA
Output Voltage Nom.:
2.1V
Switching Frequency:
3MHz
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00061

Alternatives

Synchronous Buck Step Down,Switching Regulator, Fixed, 1.9V-3.9V In, 2.1V And 0.1A Out, 3 MHz, SON-6

TEXAS INSTRUMENTS

1,242 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php102.50 10+ Php92.50 25+ Php85.00 50+ Php82.90 more…

Buy

DC/DC CONV, SYNC BUCK, 3MHZ, USON-6

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ Php102.90 10000+ Php88.70 15000+ Php69.60

Buy

Associated Products