Low

TEXAS INSTRUMENTS  TPS62232DRYT  Synchronous Buck (Step Down) Switching Regulator, Fixed, 2.05V-6V In, 1.2V And 0.5A Out, SON-6

TEXAS INSTRUMENTS TPS62232DRYT
Manufacturer Part No:
TPS62232DRYT
Order Code:
2437713
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
2.05V
Input Voltage Max:
6V
DC / DC Converter IC Case:
SON
No. of Pins:
6Pins
Output Current:
500mA
Output Voltage Nom.:
1.2V
Switching Frequency:
3MHz
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.025

Alternatives

Synchronous Buck (Step Down) Switching Regulator, Fixed, 2.05V-6V In, 1.2V And 0.5A Out, SON-6

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ Php105.40 10+ Php94.60 25+ Php87.10 50+ Php78.30 more…

Buy