Low

TPS62200DBVT - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-6Vin, 700mV-6Vout, 300mAout, SOT-23-5

TPS62200DBVT - DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-6Vin, 700mV-6Vout, 300mAout, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS62200DBVT
Order Code:
2437706
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS62200DBVT is a high-efficiency synchronous Step-down Converter ideally suited for portable systems powered by 1-cell Li-ion or 3-cell NiMH/NiCd batteries. The device is also suitable to operate from a standard 3.3 or 5V voltage rail. With an output voltage range of 6V down to 0.7V and up to 300mA output current, the device is ideal to power low voltage DSPs and processors used in PDAs, pocket PCs and smart phones. Under nominal load current, the device operates with a fixed switching frequency of typically 1MHz. At light load currents, the part enters the power save mode operation, the switching frequency is reduced and the quiescent current is typically only 15µA, therefore, it achieves the highest efficiency over the entire load current range. The TPS6220x needs only three small external components. An advanced fast response voltage mode control scheme achieves superior line and load regulation with small ceramic input and output capacitors.
  • High efficiency over wide load current range
  • Due to power save mode
  • Soft-start function
  • 100% Duty cycle low-dropout operation
  • Dynamic output voltage positioning
  • Up to 95% High efficiency
  • 15µA Typical quiescent current
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Consumer Electronics, Power Management, Portable Devices

Product Information

:
Synchronous Buck (Step Down)
:
2.5V
:
6V
:
1Outputs
:
SOT-23
:
5Pins
:
300mA
:
700mV
:
6V
:
1MHz
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

Packaging type Reel

750 In stock

750 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
Php75.70 Php 75.70
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + Php75.70
750 + Php66.80
1250 + Php53.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.