Low

TEXAS INSTRUMENTS  TPS62160DGKT  DC-DC Switching Buck Step Down Regulator, Adjustable, 3V-17Vin, 900mV-6Vout, 1Aout, VSSOP-8

TEXAS INSTRUMENTS TPS62160DGKT
Technical Data Sheet (10.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
3V
Input Voltage Max:
17V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
VSSOP
No. of Pins:
8Pins
Output Current:
1A
Output Voltage Min:
900mV
Output Voltage Max:
6V
Switching Frequency:
2.25MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00067

Alternatives