Low

TPS62122DRVT - 

DC-DC Switching Buck Step Down Regulator, Adjustable, 2V-15Vin, 1.2V-5.5Vout, 75mAout, SON-6

TPS62122DRVT - DC-DC Switching Buck Step Down Regulator, Adjustable, 2V-15Vin, 1.2V-5.5Vout, 75mAout, SON-6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS62122DRVT
Order Code:
2437690
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS62122DRVT is a highly efficient synchronous step-down DC-to-DC Converter optimized for low-power applications. The device supports up to 75mA output current and allows the use of tiny external inductors and capacitors. The wide operating input voltage range of 2 to 15V supports energy harvesting, battery powered and as well 9 or 12V line powered applications. With its advanced hysteretic control scheme, the converter provides power save mode operation. At light loads the converter operates in pulse frequency modulation (PFM) mode and transitions automatically in pulse width modulation (PWM) mode at higher load currents. The power save mode maintains high efficiency over the entire load current range. The hysteretic control scheme is optimized for low output ripple voltage in PFM mode in order to reduce output noise to a minimum. The device consumes only 10µA quiescent current from VIN in PFM mode operation. In shutdown mode, the device is turned off.
  • Power save mode with 11µA quiescent current
  • Synchronous converter and no external rectifier
  • Low output ripple voltage
  • 100% Duty cycle for lowest dropout
  • Internal soft-start
  • Up to 96% efficiency
  • 2.5V Rising and 1.85V falling UVLO thresholds
  • Green product and no Sb/Br

Applications

RF Communications, Power Management, Industrial, Test & Measurement

Product Information

:
Synchronous Buck (Step Down)
:
2V
:
15V
:
1Outputs
:
SON
:
6Pins
:
75mA
:
1.2V
:
5.5V
:
800kHz
:
85°C
:
Tape & Reel
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :1863098 Check stock

250 In stock

250 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
Php75.30 Php 75.30
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + Php75.30
750 + Php66.40
1250 + Php49.50
Also available on  Cut Tape: 1863098

360  In stock

 
Check stock location (important)

360 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
Quantity List Price
1 + Php107.40
10 + Php91.30
100 + Php70.40
500 + Php61.90
1000 + Php49.00
2500 + Php43.30
10000 + Php41.60
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Cut Tape 1863098) x 70.4 = Php17,600.00
Total Price: Php17,600.00
250 (Reel 2437690) x 75.3 = Php18,825.00
Total Price: Php18,825.00
Choose your packaging preference
1863098
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.