Low

TEXAS INSTRUMENTS  TPS62112RSAT  Synchronous Buck (Step Down) Switching Regulator, Fixed, 3.1V-17V In, 5V And 1.5A Out, QFN-16

TEXAS INSTRUMENTS TPS62112RSAT
TEXAS INSTRUMENTS TPS62112RSAT
TEXAS INSTRUMENTS TPS62112RSAT
Manufacturer Part No:
TPS62112RSAT
Order Code:
2437688
Technical Datasheet:
See all Technical Docs
TEXAS INSTRUMENTS TPS62112RSAT
TEXAS INSTRUMENTS TPS62112RSAT
TEXAS INSTRUMENTS TPS62112RSAT

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
3.1V
Input Voltage Max:
17V
DC / DC Converter IC Case:
QFN
No. of Pins:
16Pins
Output Current:
1.5A
Output Voltage Nom.:
5V
Switching Frequency:
1MHz
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.1

Alternatives

Associated Products