Low

TEXAS INSTRUMENTS  TPS62090RGTT  DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-6Vin, 800mV-6Vout, 3Aout, QFN-16

TEXAS INSTRUMENTS TPS62090RGTT
TEXAS INSTRUMENTS TPS62090RGTT
TEXAS INSTRUMENTS TPS62090RGTT
Technical Data Sheet (10.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS TPS62090RGTT
TEXAS INSTRUMENTS TPS62090RGTT
TEXAS INSTRUMENTS TPS62090RGTT

Product Information

Input Voltage Min:
2.5V
Input Voltage Max:
6V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
QFN
No. of Pins:
16Pins
Output Current:
3A
Output Voltage Min:
800mV
Output Voltage Max:
6V
Switching Frequency:
2.8MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00575

Alternatives