Low

TEXAS INSTRUMENTS  TPS61222DCKT  Boost (Step Up) Switching Regulator, Fixed, 700mV-5.5V In, 5V And 200mA Out, SC-70-6

TEXAS INSTRUMENTS TPS61222DCKT
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
700mV
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SC-70
No. of Pins:
6Pins
Output Current:
200mA
Output Voltage Min:
Output Voltage Max:
Switching Frequency:
2MHz
Topology:
Boost (Step Up)
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.05

Alternatives

Boost (Step Up) Switching Regulator, Fixed, 700mV-5.5V In, 5V And 200mA Out, SC-70-6

TEXAS INSTRUMENTS

383 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php93.70 10+ Php84.10 25+ Php77.50 50+ Php70.00 more…

Buy

DC-DC Switching Boost Step Up Regulator, Adjustable, 700mV-5.5Vin, 1.8V-6V/200mA out, 2MHz, SC-70-6

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php78.30 6000+ Php67.50 9000+ Php52.90

Buy

Associated Products