Low

TEXAS INSTRUMENTS  TPS61220DCKT  DC-DC Switching Boost (Step Up) Regulator, Adjustable, 700mV-5.5Vin, 1.8V-5.5Vout, 200mAout, SC-70-6

TEXAS INSTRUMENTS TPS61220DCKT
Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
700mV
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SC-70
No. of Pins:
6Pins
Output Current:
200mA
Output Voltage Min:
1.8V
Output Voltage Max:
5.5V
Switching Frequency:
2MHz
Topology:
Boost (Step Up)
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.025

Alternatives

Input Voltage Min:700mV

TEXAS INSTRUMENTS

2,486 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php71.70 10+ Php64.20 25+ Php60.00 50+ Php53.80 more…

Buy

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 0.7V-5.5Vin, 1.8V-6Vout, 0.2Aout, SC-70-6

TEXAS INSTRUMENTS

555 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php93.70 10+ Php84.10 25+ Php77.50 50+ Php70.00 more…

Buy