Low

TPS61200DRCT - 

DC-DC Switching Boost Step Up Regulator, Adjustable, 300mV-5.5Vin, 1.8V-5.5Vout, 1.2Aout, SON-10

TPS61200DRCT - DC-DC Switching Boost Step Up Regulator, Adjustable, 300mV-5.5Vin, 1.8V-5.5Vout, 1.2Aout, SON-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS61200DRCT
Order Code:
2437674
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS61200DRCT is a 0.3V Input Voltage Boost Converter with 1.3A switches and 'Down Mode' that provide a power supply solution for products powered by either a single-cell, two-cell or three-cell alkaline, NiCd or NiMH or one-cell Li-ion or Li-polymer battery. It is also used in fuel cell or solar cell powered devices where the capability of handling low input voltages is essential. Possible output currents depend on the input to output voltage ratio. The boost converter is based on a fixed frequency, pulse-width-modulation controller using synchronous rectification to obtain maximum efficiency. At low load currents, the converter enters the power save mode to maintain a high efficiency over a wide load current range. The power save mode can be disabled, forcing the converter to operate at a fixed switching frequency. The average input current is limited to a maximum value of 1500mA. The converter can be disabled to minimize battery drain.
  • More than 90% efficiency
  • Automatic transition between boost mode and down conversion mode
  • Less than 55µA device quiescent current
  • Start-up into full load at 0.5V input voltage
  • Programmable under-voltage lockout threshold
  • Output short-circuit protection under all operating conditions
  • Fixed and adjustable output voltage options from 1.8 to 5.5V
  • Power save mode for improved efficiency at low output power
  • Forced fixed frequency operation possible
  • Load disconnect during shutdown
  • Over-temperature protection
  • Green product and no Sb/Br

Applications

Power Management, Alternative Energy, Portable Devices, Audio, Communications & Networking, Medical, LED Lighting

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Synchronous Boost (Step Up)
:
300mV
:
5.5V
:
1Outputs
:
SON
:
10Pins
:
1.2A
:
1.8V
:
5.5V
:
1.65MHz
:
85°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
1,595 in stock

Each (Supplied on Cut Tape)

1+ Php159.90 10+ Php135.40 100+ Php108.70 500+ Php95.30 1000+ Php78.90 3000+ Php73.10 6000+ Php70.40 9000+ Php67.70 More Less

276 in stock

Each (Supplied on Cut Tape)

1+ Php185.70 10+ Php157.70 100+ Php126.50 250+ Php126.50 500+ Php110.50 1000+ Php91.30 2500+ Php85.50 5000+ Php82.40 10000+ Php79.30 More Less

Associated Products

Compare Selected

Related Searches

Packaging type Reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

500 will be available for despatch on 07 10, 18

500 will be available for despatch on 09 25, 18

More stock available week commencing 11/5/18

Contact me when back in stock

Alternatives Available

2347999 - DC-DC CONVERTER, BOOST, 600mA, SON-10

1471238 - DC-DC Switching Boost Step Up Regulator, Adjustable, 300mV-5.5Vin, 1.8V-5.5Vout, 1.2Aout, SON-10

Php120.70 Php 120.70
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + Php120.70
500 + Php108.70
750 + Php98.00
1250 + Php94.90
2500 + Php93.10
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.