Low

TEXAS INSTRUMENTS  TPS61170QDRVRQ1  DC-DC Switching Boost (Step Up) Regulator, Adjustable, 3V-18Vin, 3V-38Vout, 1.2Aout, QFN-6

TEXAS INSTRUMENTS TPS61170QDRVRQ1
Technical Data Sheet (10.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
3V
Input Voltage Max:
18V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
QFN
No. of Pins:
6Pins
Output Current:
1.2A
Output Voltage Min:
3V
Output Voltage Max:
38V
Switching Frequency:
1.2MHz
Topology:
Boost (Step Up)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.012

Associated Products