Low

TEXAS INSTRUMENTS  TPS61080DRCT  DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.5V-6Vin, 2.5V-27Vout, 200mAout, SON-10

TEXAS INSTRUMENTS TPS61080DRCT
Manufacturer Part No:
TPS61080DRCT
Order Code:
1344378
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Boost (Step Up)
Input Voltage Min:
2.5V
Input Voltage Max:
6V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SON
No. of Pins:
10Pins
Output Current:
200mA
Output Voltage Min:
2.5V
Output Voltage Max:
27V
Switching Frequency:
1.2MHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000299