Low

TEXAS INSTRUMENTS  TPS61040DBVR  DC-DC Switching Boost (Step Up) Regulator, Adjustable, 1.8V-6Vin, 1.8V-28Vout, 400mAout, SOT-23-5

TEXAS INSTRUMENTS TPS61040DBVR
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
1.8V
Input Voltage Max:
6V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SOT-23
No. of Pins:
5Pins
Output Current:
400mA
Output Voltage Min:
1.8V
Output Voltage Max:
28V
Switching Frequency:
1MHz
Topology:
Boost (Step Up)
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.3

Alternatives

DC-DC Switching Boost (Step Up) Regulator, Adjustable, 1.8V-6Vin, 1.8V-28Vout, 400mAout, SOT-23-5

TEXAS INSTRUMENTS

6,035 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php95.00 10+ Php80.80 100+ Php65.00 500+ Php56.70 more…

Buy

BOOST CONVERTER, SON-5, FULL REEL

TEXAS INSTRUMENTS

9,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php105.40 24000+ Php91.20

Buy

Associated Products