Low

TEXAS INSTRUMENTS  TPS60400DBVT  CHARGE PUMP INVERTER, SMD, 60400, REEL

TEXAS INSTRUMENTS TPS60400DBVT
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Adjustable
Input Voltage Min:
1.6V
Input Voltage Max:
5.25V
DC / DC Converter IC Case:
SOT-23
No. of Pins:
5Pins
Output Current:
60mA
Fixed Output Voltage Nom.:
-
Adjustable Output Voltage Min:
-5.25V
Adjustable Output Voltage Max:
-1.6V
Topology:
Inverting
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000403

Alternatives

IC, CHARGE PUMP VOLTAGE INVERTER SOT23-5

TEXAS INSTRUMENTS

Cut Tape
805 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php71.70 10+ Php61.70 100+ Php47.50 500+ Php42.10 more…

Buy

CHARGE PUMP INVERTER, SMD, 60400

TEXAS INSTRUMENTS

616 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php81.20 10+ Php69.20 100+ Php53.30 250+ Php53.30 more…

Buy

Associated Products