Low

TEXAS INSTRUMENTS  TPS60150DRVR  DC-DC CONVERTER, BOOST, 1.5MHZ, 140mA, SON-8, FULL REEL

TEXAS INSTRUMENTS TPS60150DRVR
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2.7V
Input Voltage Max:
5.5V
DC / DC Converter IC Case:
SON
No. of Pins:
6Pins
Output Current:
140mA
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Topology:
Boost (Step Up)
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.118842

Alternatives

DC-DC CONVERTER, BOOST, 1.5MHZ, 140mA, SON-8

TEXAS INSTRUMENTS

761 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php95.00 10+ Php84.60 25+ Php78.30 50+ Php70.40 more…

Buy

IC, CHARGE PUMP, 150MA, 5V, 6SON

TEXAS INSTRUMENTS

257 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php102.10 10+ Php91.60 25+ Php84.60 50+ Php82.10 more…

Buy

IC, CHARGE PUMP, 150MA, 5V, 6SON, REEL

TEXAS INSTRUMENTS

Reel
1,250 in stock

Price for: Each (Supplied on Full Reel)

250+ Php63.70 500+ Php55.80 750+ Php50.40 1250+ Php46.30 more…

Buy

Associated Products