Low

TEXAS INSTRUMENTS  TPS54427DRCT  DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V-18Vin, 760mV-7Vout, 4Aout, SON-10

TEXAS INSTRUMENTS TPS54427DRCT
Manufacturer Part No:
TPS54427DRCT
Order Code:
2361240
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
4.5V
Input Voltage Max:
18V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
SON
No. of Pins:
10Pins
Output Current:
4A
Output Voltage Min:
760mV
Output Voltage Max:
7V
Switching Frequency:
650kHz
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.005