Low

TEXAS INSTRUMENTS  TPS54313PWP..  BUCK PWM REG, FET 3A, SMD, 54313

TEXAS INSTRUMENTS TPS54313PWP..
Manufacturer Part No:
TPS54313PWP..
Order Code:
8457557
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
3V
Input Voltage Max:
6V
DC / DC Converter IC Case:
HTSSOP
No. of Pins:
20Pins
Output Current:
3A
Output Voltage Nom.:
1.5V
Switching Frequency:
550kHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

Tariff No:
85423190
Weight (kg):
.000266

Associated Products