Low

TEXAS INSTRUMENTS  TPS54218RTET  DC-DC Switching Buck Step Down Regulator, Adjustable, 2.95V-6Vin, 800mV-4.5Vout, 2Aout, WQFN-16

TEXAS INSTRUMENTS TPS54218RTET
TEXAS INSTRUMENTS TPS54218RTET
TEXAS INSTRUMENTS TPS54218RTET
Technical Data Sheet (10.22KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TEXAS INSTRUMENTS TPS54218RTET
TEXAS INSTRUMENTS TPS54218RTET
TEXAS INSTRUMENTS TPS54218RTET

Product Information

Input Voltage Min:
2.95V
Input Voltage Max:
6V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
WQFN
No. of Pins:
16Pins
Output Current:
2A
Output Voltage Min:
800mV
Output Voltage Max:
4.5V
Switching Frequency:
2MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000624

Alternatives

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.95V-6Vin, 800mV-4.5Vout, 2Aout, WQFN-16

TEXAS INSTRUMENTS

133 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php244.90 10+ Php219.90 25+ Php205.30 50+ Php194.50 more…

Buy

DC-DC CONVERTER, BUCK, 2MHZ, WQFN-16

TEXAS INSTRUMENTS

2,236 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php213.20 10+ Php191.20 25+ Php178.70 50+ Php169.10 more…

Buy

Associated Products