Low

TPS51200DRCT - 

LDO Voltage Regulator - Fixed, 2.375V-3.5V input, 1.25Vnom/3A out, SON-10

TPS51200DRCT - LDO Voltage Regulator - Fixed, 2.375V-3.5V input, 1.25Vnom/3A out, SON-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS51200DRCT
Order Code:
2437635
Product Range
1.25V 3A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS51200DRCT is a sink/source Double Data Rate (DDR) Termination Regulator, specifically designed for low input voltage, low-noise systems where space is a key consideration. The TPS51200DRCT maintains a fast transient response and only requires a minimum output capacitance of 20µF. The TPS51200DRCT supports a remote sensing function and all power requirements for DDR, DDR2, DDR3 and low power DDR3/DDR4 VTT bus termination. In addition, the TPS51200DRCT provides an open-drain PGOOD signal to monitor the output regulation and an EN signal that can be used to discharge VTT during S3 (suspend to RAM) for DDR applications.
  • 1.1 to 3.5V VLDOIN Voltage range
  • Sink/source termination regulator includes droop compensation
  • Requires minimum output capacitance of 20µF (typically 3 x 10µF MLCCs)
  • PGOOD to monitor output regulation
  • EN Input
  • REFIN Input allows for flexible input tracking either directly or through resistor divider
  • Remote sensing (VOSNS)
  • ±10mA Buffered reference (REFOUT)
  • Built-in soft start, UVLO and OCL
  • Thermal shutdown
  • Meets DDR, DDR2 JEDEC specifications, supports DDR3 and low-power DDR3/DDR4 VTT applications

Applications

Power Management, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Fixed
:
2.375V
:
3.5V
:
1.25V
:
-
:
-
:
3A
:
-
:
SON
:
10Pins
:
-40°C
:
85°C
:
Tape & Reel
:
1.25V 3A LDO Voltage Regulators
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :1903398 Check stock

500 In stock

500 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times

2,000 will be available for despatch on 08 12, 18

More stock available week commencing 10/29/18
Php102.00 Php 102.00
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + Php102.00
500 + Php89.50
750 + Php80.60
1250 + Php74.00
2500 + Php72.60
Also available on  Cut Tape: 1903398

4,694  In stock

 
Check stock location (important)

306 available for same day despatch

4,388 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 10/29/18
Quantity List Price
1 + Php66.40
10 + Php56.10
100 + Php43.20
500 + Php38.20
1000 + Php30.10
2500 + Php26.80
10000 + Php25.80
25000 + Php24.90
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Cut Tape 1903398) x 43.2 = Php10,800.00
Total Price: Php10,800.00
250 (Reel 2437635) x 102 = Php25,500.00
Total Price: Php25,500.00
Choose your packaging preference
1903398
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.