Low

TEXAS INSTRUMENTS  TPS51123ARGET  IC, DCDC CTRLR, SYNC BUCK, 24QFN

TEXAS INSTRUMENTS TPS51123ARGET
Manufacturer Part No:
TPS51123ARGET
Order Code:
1972806
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TPS51123ARGET is a dual-synchronous step down Buck Controller with Out-of-Audio™ operation and targeted for notebook system power supply solutions. It provides 5 and 3.3V LDOs and requires few external components. The TPS51123A supports high-efficiency...
  • Built-in 1% 2V reference output
  • With/without Out-of-Audio™ mode selectable light-load and PWM-only operation
  • Internal 1.6ms voltage servo soft-start
  • Adaptive on-time control architecture with four selectable frequency setting
  • 4500ppm/°C RDS(on) Current sensing
  • Built-in output discharge
  • Power good output
  • Built-in OVP/UVP/OCP
  • Thermal shutdown (non-latch)

Product Information

Supply Voltage:
28V
No. of Step-Down DC - DC Converters:
2
No. of LDO Regulators:
2
No. of Regulated Outputs:
4
Digital IC Case:
VQFN
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.00027

Associated Products

Similar Products