Low

TPS40170RGYT - 

Buck Controller Sync, 60V-4.5V supply, 600 kHz, 8V/20A out, VQFN-20

TPS40170RGYT - Buck Controller Sync, 60V-4.5V supply, 600 kHz, 8V/20A out, VQFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS40170RGYT
Order Code:
2437631
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TPS40170RGYT is a synchronous PWM Buck Controller operates at an input voltage between 4.5 and 60V and is optimized for high-power density, high-reliability DC to DC converter applications. The controller implements voltage-mode control with input voltage feed-forward compensation that enables instant response to input voltage change. The switching frequency is programmable from 100 to 600kHz. It has a complete set of system protection and monitoring features such as programmable undervoltage lockout (UVLO), programmable overcurrent protection (OCP) by sensing the low-side FET, selectable short-circuit protection (SCP) by sensing the high-side FET and thermal shutdown. The ENABLE pin allows for system shutdown in a low-current (1µA typical) mode. The controller supports pre-biased output, provides an open-drain PGOOD signal and has closed-loop soft-start, output voltage tracking and adaptive dead-time control.
  • 600mV Reference voltage with 1% accuracy
  • Programmable UVLO and hysteresis
  • Voltage mode control with voltage feed forward
  • Bidirectional-frequency synchronization with master/slave
  • Low-side FET sensing overcurrent protection
  • High-side FET sensing short-circuit protection with integrated thermal compensation
  • Programmable closed loop soft-start
  • Supports pre-biased outputs
  • Thermal shutdown at 165°C with hysteresis
  • Voltage tracking
  • Enable with 1µA Low current shutdown
  • Integrated bootstrap diode
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
4.5V
:
8V
:
20A
:
4.5V
:
60V
:
VQFN
:
20Pins
:
600kHz
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
546 in stock

Each (Supplied on Cut Tape)

1+ Php404.40 10+ Php365.60 100+ Php302.40

Related Searches

Packaging type Reel

1,000 In stock

1,000 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/18/19
Php254.70 Php 254.70
Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
Quantity Price
250 + Php254.70
500 + Php228.50
750 + Php206.70
1250 + Php199.10
2500 + Php195.10
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.