Low

TEXAS INSTRUMENTS  TPS3828-33DBVT  Supervisory Circuit, Active-Low Reset, 1.1V-5.5Vin, SOT-23-5

TEXAS INSTRUMENTS TPS3828-33DBVT
Manufacturer Part No:
TPS3828-33DBVT
Order Code:
2437621
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
2.93V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1.1V
Supply Voltage Max:
5.5V
Reset Type:
Active-Low
Digital IC Case:
SOT-23
No. of Pins:
5Pins
Delay Time:
200ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000223

Alternatives

SUPERVISOR, 15uA, 5.5V, SOT-23-5

TEXAS INSTRUMENTS

773 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php102.10 10+ Php87.10 100+ Php67.10 500+ Php59.20 more…

Buy

Supervisory Circuit, Active-Low Reset, 1.1V-5.5Vin, SOT-23-5

TEXAS INSTRUMENTS

839 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php103.30 10+ Php87.90 100+ Php70.40 250+ Php70.40 more…

Buy

Associated Products