Low

TEXAS INSTRUMENTS  TPS3824-33DBVRG4  Supervisor, Active-High, Active-Low Reset, 1.1V-5.5Vin, SOT-23-5

TEXAS INSTRUMENTS TPS3824-33DBVRG4
Manufacturer Part No:
TPS3824-33DBVRG4
Order Code:
1287673
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TPS3824-33DBVRG4 is a Supply Voltage Supervisor with watchdog input, active-high and active-low push-pull output. The supervisor provides circuit initialization and timing supervision, primarily for DSP and processor-based systems. During power on, /RE...
  • power-ON reset generator
  • 15µA Typical supply current
  • Green product and no Sb/Br

Product Information

Threshold Voltage:
2.93V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1.1V
Supply Voltage Max:
5.5V
Reset Type:
Active-High, Active-Low
Digital IC Case:
SOT-23
No. of Pins:
5Pins
Delay Time:
200ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Industrial;
  • Automation & Process Control;
  • Automotive;
  • Portable Devices;
  • Sensing & Instrumentation;
  • Wireless

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

Supervisor, Active-High, Active-Low Reset, 1.1V-5.5Vin, SOT-23-5

TEXAS INSTRUMENTS

14 in stock

Price for: Each

1+ Php111.20 10+ Php94.60 100+ Php75.80 250+ Php75.80 more…

Buy

Associated Products