Low

TEXAS INSTRUMENTS  TPS3823-33DBVRG4  SUPERVISOR, WATCH DOG/RESET, SMD

TEXAS INSTRUMENTS TPS3823-33DBVRG4
Manufacturer Part No:
TPS3823-33DBVRG4
Order Code:
1287670
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
2.93V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1.1V
Supply Voltage Max:
5.5V
Reset Type:
Active-Low
Digital IC Case:
SOT-23
No. of Pins:
5Pins
Delay Time:
200ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

Microprocessor Support, Active-Low Reset, 1.1V-5.5Vin, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
735 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php108.70 10+ Php92.50 100+ Php70.80 500+ Php62.90 more…

Buy

SUPERVISOR, 15uA, 5.5V, SOT-23-5

TEXAS INSTRUMENTS

415 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php111.20 10+ Php94.60 100+ Php75.80 250+ Php75.80 more…

Buy

MICROPROCESSOR-MPU SUPERVISOR, 15 uA, 5.5V, SOT23-5, FULL REEL

TEXAS INSTRUMENTS

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php102.90 24000+ Php88.70

Buy

Supervisory Circuit, Active-Low Reset, 1.1V-5.5Vin, SOT-23-5

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

250+ Php57.50 750+ Php53.30 1250+ Php51.30

Buy

Supervisor, Active-Low Reset, 1.1V-5.5Vin, SOT-23-5

TEXAS INSTRUMENTS

457 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php111.20 10+ Php94.60 100+ Php75.80 250+ Php75.80 more…

Buy

Supervisor, Active-Low Reset, 1.1V-5.5Vin, SOT-23-5

TEXAS INSTRUMENTS

457 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php111.20 10+ Php94.60 100+ Php75.80 250+ Php75.80 more…

Buy

Associated Products