Low

TEXAS INSTRUMENTS  TPS3820-50DBVT  Supervisory Circuit, Active-Low Reset, 1.1V-5.5Vin, SOT-23-5

TEXAS INSTRUMENTS TPS3820-50DBVT
Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TPS3820-50DBVT is a Supervisory Circuit with active-low push-pull output and manual reset. The supervisor provides circuit initialization and timing supervision, primarily for DSP and processor-based systems. During power on, /RESET asserts when the supply voltage VDD becomes greater than 1.1V. Thereafter, the supply voltage supervisor monitors VDD and keeps /RESET active low as long as VDD remains less than the threshold voltage, VIT-. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time, td, starts after VDD has risen above the threshold voltage (VIT-+ VHYS). When the supply voltage drops below the threshold voltage VIT-, the output becomes active (low) again. No external components are required. It has a fixed-sense threshold voltage, VIT-, set by an internal voltage divider.
  • Watchdog timer
  • 15µA Typical supply current
  • Green product and no Sb/Br

Product Information

Threshold Voltage:
4.55V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
1.1V
Supply Voltage Max:
5.5V
Reset Type:
Active-Low
Digital IC Case:
SOT-23
No. of Pins:
5Pins
Delay Time:
25ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Industrial;
  • Automotive;
  • Portable Devices;
  • Sensing & Instrumentation;
  • Wireless

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00325

Alternatives

Supervisory Circuit, Active-Low Reset, 1.1V-5.5Vin, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
310 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php103.30 10+ Php87.90 100+ Php70.40 250+ Php70.40 more…

Buy

Associated Products