Low

TEXAS INSTRUMENTS  TPS3809K33DBVT  Supervisory Circuit, Active-Low Reset, 2V-6Vin, SOT-23-3

TEXAS INSTRUMENTS TPS3809K33DBVT
Manufacturer Part No:
TPS3809K33DBVT
Order Code:
2437610
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TPS3809K33DBVT is a Supervisory Circuit with active-low push-pull output. It provides circuit initialization and timing supervision, primarily for DSPs and processor-based systems. During power-on, /RESET is asserted when the supply voltage VDD becomes higher than 1.1V. Thereafter, the supervisory circuit monitors VDD and keeps /RESET active as long as VDD remains below the threshold voltage VIT. An internal timer delays the return of the output to the inactive state (high) to ensure proper system reset. The delay time, td(typ)=200ms, starts after VDD has risen above the threshold voltage VIT. When the supply voltage drops below the threshold voltage VIT, the output becomes active (low) again. No external components are required. It has a fixed sense-threshold voltage VIT set by an internal voltage divider.
  • Pin-for-Pin-compatible with MAX 809
  • 9µA Typical supply current
  • Green product and no Sb/Br

Product Information

Threshold Voltage:
2.93V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Reset Type:
Active-Low
Digital IC Case:
SOT-23
No. of Pins:
3Pins
Delay Time:
200ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals
  • Wireless
  • Portable Devices
  • Sensing & Instrumentation
  • Industrial
  • Automotive

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00021

Alternatives

VOLTAGE SUPERVISOR 20 uA, 6V, SOT23-3

TEXAS INSTRUMENTS

3,067 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php47.10 10+ Php39.10 100+ Php25.20 1000+ Php20.20 more…

Buy

Supervisory Circuit, Active-Low Reset, 2V-6Vin, SOT-23-3

TEXAS INSTRUMENTS

856 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php56.70 10+ Php47.90 100+ Php30.60 250+ Php30.60 more…

Buy

VOLTAGE SUPERVISOR 20 uA, 6V, SOT23-3, FULL REEL

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php41.20 24000+ Php35.60 45000+ Php27.90

Buy

Supervisor, Active-Low Reset, 2V-6Vin, SOT-23-3

TEXAS INSTRUMENTS

Cut Tape
3,350 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php49.60 10+ Php41.20 100+ Php26.60 1000+ Php21.30 more…

Buy

Associated Products