Low

TEXAS INSTRUMENTS  TPS3801K33DCKRG4  IC, SUPERVISOR, SMD, SC-70-5, 3801

TEXAS INSTRUMENTS TPS3801K33DCKRG4
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
2.93V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Reset Type:
Active-Low
Digital IC Case:
SC-70
No. of Pins:
5Pins
Delay Time:
200ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000175

Alternatives

Microprocessor Supervisor, Active-Low Reset, 2V-6Vin, SC-70-5

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php32.80

Buy

Microprocessor Supervisor, Active-Low Reset, 2V-6Vin, SC-70-5

TEXAS INSTRUMENTS

3,140 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php75.80 10+ Php67.90 25+ Php62.90 50+ Php56.70 more…

Buy

Associated Products