Low

TEXAS INSTRUMENTS  TPS3801K33DCKR  Voltage Supervisor, 2V-6V Supply, 2.93V Threshold, 200ms Delay, Active-Low, SC-70-5

TEXAS INSTRUMENTS TPS3801K33DCKR
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TPS3801K33DCKR is an ultra-small supply voltage Supervisor Circuit with active-low push-pull output and manual reset. The supervisory circuit monitors the supply voltages to provide circuit initialization and timing supervision, primarily for DSPs and other processor-based systems. This device asserts a push-pull /RESET signal when the SENSE (adjustable version) or VDD (fixed version) drops below a preset threshold. The /RESET output remains asserted for the factory programmed delay time after the SENSE or VDD return above its threshold.
  • 9µA Supply current
  • Green product and no Sb/Br

Product Information

Threshold Voltage:
2.93V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Reset Type:
Active-Low
Digital IC Case:
SC-70
No. of Pins:
5Pins
Delay Time:
200ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Fibre Optics;
  • Communications & Networking;
  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Lighting

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

IC, SUPERVISOR, SMD, SC-70-5, 3801

TEXAS INSTRUMENTS

35 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php75.80 10+ Php67.90 25+ Php62.90 50+ Php56.70 more…

Buy

Microprocessor Supervisor, Active-Low Reset, 2V-6Vin, SC-70-5

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php29.10

Buy

Associated Products