Low

TEXAS INSTRUMENTS  TPS3700DDCT  Analogue Comparator, Rail to Rail, Voltage, 2, 1.8V to 18V, SOT-23, 6 Pins

TEXAS INSTRUMENTS TPS3700DDCT
Technical Data Sheet (10.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Comparator Type:
Voltage
No. of Comparators:
2
Response Time:
-
Supply Voltage Range:
1.8V to 18V
Comparator Case Style:
SOT-23
No. of Pins:
6Pins
IC Output Type:
Open Drain
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00825

Alternatives

Analogue Comparator, Rail to Rail, Voltage, 2, 1.8V to 18V, SOT-23, 6 Pins

TEXAS INSTRUMENTS

Cut Tape
896 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php134.50 10+ Php121.20 25+ Php112.00 50+ Php108.70 more…

Buy

COMPARATOR, OPEN DRAIN, SOT-23-6

TEXAS INSTRUMENTS

3,483 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php117.00 10+ Php105.00 25+ Php97.50 50+ Php94.10 more…

Buy

COMPARATOR, OPEN DRAIN, SOT-23-6, FULL REEL

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ Php129.90

Buy

Associated Products