Low

TEXAS INSTRUMENTS  TPS3106K33DBVT  Supervisory Circuit, Active-Low Reset, 2-Monitors, 0.4V-3.3Vin, SOT-23-6

TEXAS INSTRUMENTS TPS3106K33DBVT
Technical Data Sheet (10.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
2.941V
No. of Supervisors / Monitors:
2Monitors
Supply Voltage Min:
400mV
Supply Voltage Max:
3.3V
Reset Type:
Active-Low
Digital IC Case:
SOT-23
No. of Pins:
6Pins
Delay Time:
130ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00039

Alternatives

SUPERVISORY CIRCUIT 2 uA 3.3V SOT23-6

TEXAS INSTRUMENTS

1,462 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php152.40 10+ Php137.00 25+ Php126.60 50+ Php122.90 more…

Buy

SUPERVISORY CIRCUIT 2 uA 3.3V SOT23-6, FULL REEL

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ Php169.50

Buy

Supervisory Circuit, Active-Low Reset, 2-Monitors, 0.4V-3.3Vin, SOT-23-6

TEXAS INSTRUMENTS

1,358 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php177.80 10+ Php159.90 25+ Php147.90 50+ Php143.30 more…

Buy