Low

TEXAS INSTRUMENTS  TPS22924CYZPT.  IC, LOAD SWITCH, SINGLE, DSBGA-6, FULL REEL

TEXAS INSTRUMENTS TPS22924CYZPT.
Manufacturer Part No:
TPS22924CYZPT.
Order Code:
2412983
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Analogue Switch Type:
-
No. of Channels:
1Channels
On State Resistance Max:
0.014ohm
Supply Voltage Range:
0.75 to 3.6V
Analogue Switch Case:
DSBGA
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
0

Associated Products