Low

TEXAS INSTRUMENTS  TPD6F003DQDR  ESD Protection Device, WSON, 12 Pins, 5.5 V

TEXAS INSTRUMENTS TPD6F003DQDR
Technical Data Sheet (10.16KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Clamping Voltage Vc Max:
-
Diode Case Style:
WSON
Operating Voltage:
5.5V
Power Dissipation Pd:
-
No. of Pins:
12Pins
Packaging:
Each
Product Range:
TPD6F Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.0014

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.